Part Details for IS61C3216-10KI by Integrated Silicon Solution Inc
Overview of IS61C3216-10KI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61C3216-10KI
IS61C3216-10KI CAD Models
IS61C3216-10KI Part Data Attributes
|
IS61C3216-10KI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C3216-10KI
Integrated Silicon Solution Inc
Standard SRAM, 64KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61C3216-10KI
This table gives cross-reference parts and alternative options found for IS61C3216-10KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C3216-10KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1020V33L-15VCT | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | IS61C3216-10KI vs CY7C1020V33L-15VCT |
CY7C1020CV33-10ZC | Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS61C3216-10KI vs CY7C1020CV33-10ZC |
PDM41516SA20TI | Standard SRAM, 64KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | IS61C3216-10KI vs PDM41516SA20TI |
AS7C3513A-12TC | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Semiconductor Corporation | IS61C3216-10KI vs AS7C3513A-12TC |
PDM41516LA15SOTY | Standard SRAM, 64KX8, 15ns, CMOS, PDSO44 | Paradigm Technology Inc | IS61C3216-10KI vs PDM41516LA15SOTY |
PDM41516LA15SOI | Standard SRAM, 64KX8, 15ns, CMOS, PDSO44 | Paradigm Technology Inc | IS61C3216-10KI vs PDM41516LA15SOI |
AS7C3513B-10TCN | Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, 18.40 X 10.20 MM, LEAD FREE, TSOP2-44 | Alliance Memory Inc | IS61C3216-10KI vs AS7C3513B-10TCN |
AS7C3513B-12JI | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Alliance Semiconductor Corporation | IS61C3216-10KI vs AS7C3513B-12JI |
CY7C1020V-20ZC | Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS61C3216-10KI vs CY7C1020V-20ZC |
PDM41516SA10SOTY | Standard SRAM, 64KX8, 10ns, CMOS, PDSO44 | Paradigm Technology Inc | IS61C3216-10KI vs PDM41516SA10SOTY |