Part Details for IS61C3216-10K by Integrated Silicon Solution Inc
Overview of IS61C3216-10K by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61C3216-10K
IS61C3216-10K CAD Models
IS61C3216-10K Part Data Attributes:
|
IS61C3216-10K
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C3216-10K
Integrated Silicon Solution Inc
Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ40,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61C3216-10K
This table gives cross-reference parts and alternative options found for IS61C3216-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C3216-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61C3216B-20TI | Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61C3216-10K vs IS61C3216B-20TI |
PDM41516LA12TI | Standard SRAM, 64KX8, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | IS61C3216-10K vs PDM41516LA12TI |
CY7C1020CV33-12ZI | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS61C3216-10K vs CY7C1020CV33-12ZI |
IS64WV3216BLL-15TA3 | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61C3216-10K vs IS64WV3216BLL-15TA3 |
AS7C3513-15TC | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Memory Inc | IS61C3216-10K vs AS7C3513-15TC |
IS61LV3216L-15KI | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Silicon Solution Inc | IS61C3216-10K vs IS61LV3216L-15KI |
IDT71008S12Y | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Device Technology Inc | IS61C3216-10K vs IDT71008S12Y |
IS61LV3216-10K | Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Silicon Solution Inc | IS61C3216-10K vs IS61LV3216-10K |
AS7C513B-12TC | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Memory Inc | IS61C3216-10K vs AS7C513B-12TC |
CY7C1020L-12VCT | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | IS61C3216-10K vs CY7C1020L-12VCT |