Part Details for IS61C256AL-12JLI by Integrated Silicon Solution Inc
Results Overview of IS61C256AL-12JLI by Integrated Silicon Solution Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61C256AL-12JLI Information
IS61C256AL-12JLI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS61C256AL-12JLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86920564
|
Verical | SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin SOJ RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 2401 | Americas - 1150 |
|
$1.4000 / $1.5500 | Buy Now |
DISTI #
82705008
|
Verical | SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin SOJ RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 2410 | Americas - 70 |
|
$0.9301 / $1.0519 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 198 |
|
RFQ | ||
|
Quest Components | 32K X 8 STANDARD SRAM, 12 ns, PDSO28 | 575 |
|
$0.9375 / $1.8750 | Buy Now |
|
Quest Components | 32K X 8 STANDARD SRAM, 12 ns, PDSO28 | 158 |
|
$1.4560 / $2.9120 | Buy Now |
|
Rochester Electronics | IS61C256AL - 256K,High-Speed,Async,32K x 8,12ns,5v,28 Pin SOJ (300 mil), RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 1150 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
IS61C256AL-12JLI
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 5V, 12ns, SOJ28, parallel Min Qty: 1 | 197 |
|
$1.6900 / $2.5100 | Buy Now |
DISTI #
IS61C256AL-12JLI
|
Avnet Silica | SRAM Chip Async Single 5V 256KBit 32K x 8 12ns 28Pin SOJ (Alt: IS61C256AL-12JLI) RoHS: Compliant Min Qty: 700 Package Multiple: 25 | Silica - 0 |
|
Buy Now | |
DISTI #
IS61C256AL-12JLI
|
EBV Elektronik | (Alt: IS61C256AL-12JLI) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS61C256AL-12JLI
IS61C256AL-12JLI CAD Models
IS61C256AL-12JLI Part Data Attributes
|
IS61C256AL-12JLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C256AL-12JLI
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for IS61C256AL-12JLI
This table gives cross-reference parts and alternative options found for IS61C256AL-12JLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C256AL-12JLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4C1256L-12JI | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IS61C256AL-12JLI vs P4C1256L-12JI |
FT61256L-12JC | Force Technologies Ltd | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IS61C256AL-12JLI vs FT61256L-12JC |
IS61C256AL-12JLI-TR | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | IS61C256AL-12JLI vs IS61C256AL-12JLI-TR |
W24257AJ-12 | Winbond Electronics Corp | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | IS61C256AL-12JLI vs W24257AJ-12 |
IS61C256AH-12JI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IS61C256AL-12JLI vs IS61C256AH-12JI |
AS7C256A-12JC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IS61C256AL-12JLI vs AS7C256A-12JC |
71256SA12YI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IS61C256AL-12JLI vs 71256SA12YI |
PDM41256LA12SO | IXYS Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IS61C256AL-12JLI vs PDM41256LA12SO |
P4C1256-12JMLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | IS61C256AL-12JLI vs P4C1256-12JMLF |