Part Details for IS61C25616AL-10TLI by Integrated Silicon Solution Inc
Results Overview of IS61C25616AL-10TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61C25616AL-10TLI Information
IS61C25616AL-10TLI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS61C25616AL-10TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61C25616AL-10TLI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 270 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3830 | Buy Now |
DISTI #
IS61C25616AL-10TLI
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II - Bulk (Alt: IS61C25616AL-10TLI) RoHS: Not Compliant Min Qty: 270 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7456 / $2.8028 | Buy Now |
DISTI #
870-61C25616AL-10TLI
|
Mouser Electronics | SRAM 4M (256Kx16) 10ns Async SRAM RoHS: Compliant | 2379 |
|
$3.4700 / $5.5600 | Buy Now |
|
Quest Components | 92 |
|
$12.1380 / $15.6060 | Buy Now | |
DISTI #
61C25616AL10TLI
|
TME | IC: SRAM memory, 4MbSRAM, 256kx16bit, 5V, 10ns, TSOP44 II, parallel Min Qty: 1 | 43 |
|
$5.3200 / $8.0000 | Buy Now |
DISTI #
IS61C25616AL-10TLI
|
Avnet Silica | SRAM Chip Async Single 5V 4MBit 256K x 16 10ns 44Pin TSOPII (Alt: IS61C25616AL-10TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS61C25616AL-10TLI
|
EBV Elektronik | (Alt: IS61C25616AL-10TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TSOPII-44-10.2mm SRAM ROHS | 15 |
|
$2.3923 / $2.5239 | Buy Now |
|
New Advantage Corporation | 4MB,HIGH-SPEED,ASYNC,256K X 16,10NS,5V,44 PIN TSOP II RoHS: Compliant Min Qty: 1 Package Multiple: 135 | 270 |
|
$5.3300 / $5.7600 | Buy Now |
Part Details for IS61C25616AL-10TLI
IS61C25616AL-10TLI CAD Models
IS61C25616AL-10TLI Part Data Attributes
|
IS61C25616AL-10TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C25616AL-10TLI
Integrated Silicon Solution Inc
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |