Part Details for IS61C1024L-20N by Integrated Silicon Solution Inc
Overview of IS61C1024L-20N by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61C1024L-20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 18 |
|
$18.0375 / $21.9375 | Buy Now |
Part Details for IS61C1024L-20N
IS61C1024L-20N CAD Models
IS61C1024L-20N Part Data Attributes:
|
IS61C1024L-20N
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C1024L-20N
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 20ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IS61C1024L-20N
This table gives cross-reference parts and alternative options found for IS61C1024L-20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C1024L-20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9669108HTX | Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Mercury Systems Inc | IS61C1024L-20N vs 5962-9669108HTX |
PDM41034SA20SOITY | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | IS61C1024L-20N vs PDM41034SA20SOITY |
HY638100PC-20 | Standard SRAM, 128KX8, 20ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | SK Hynix Inc | IS61C1024L-20N vs HY638100PC-20 |
WMS128K8L-20DEIEA | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, | White Microelectronics | IS61C1024L-20N vs WMS128K8L-20DEIEA |
WMS128K8L-20CIEA | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | White Microelectronics | IS61C1024L-20N vs WMS128K8L-20CIEA |
KM681001-20 | Standard SRAM, 128KX8, 20ns, CMOS, PDIP32 | Samsung Semiconductor | IS61C1024L-20N vs KM681001-20 |
PDM41034S20SOITY | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | IS61C1024L-20N vs PDM41034S20SOITY |
PDM41034SA20TSOTR | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | IS61C1024L-20N vs PDM41034SA20TSOTR |
EDI88130CS20NI | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, SOJ-32 | Mercury Systems Inc | IS61C1024L-20N vs EDI88130CS20NI |
PDM41024S20TSOTY | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | IS61C1024L-20N vs PDM41024S20TSOTY |