Part Details for IS49RL18320A-093FBL by Integrated Silicon Solution Inc
Overview of IS49RL18320A-093FBL by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS49RL18320A-093FBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4899
|
Newark | Rldram3 Memory, 576Mbit, X18, Common I/O, 1066Mhz, Trc=7.5Ns, Rohs |Integrated Silicon Solution (Issi) IS49RL18320A-093FBL RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1000 | Buy Now |
DISTI #
IS49RL18320A-093FB
|
Avnet Americas | DRAM Chip DDR RLDRAM3 576Mbit 32M X 18 1.28V to 1.42V 168-Pin FBGA Tray - Trays (Alt: IS49RL18320A-093FB) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$58.4851 | Buy Now |
DISTI #
870-49RL18320A093FBL
|
Mouser Electronics | DRAM RLDRAM3 Memory, 576Mbit, x18, Common I/O, 1066Mhz, tRC=75ns, RoHS RoHS: Compliant | 0 |
|
$65.2900 | Order Now |
Part Details for IS49RL18320A-093FBL
IS49RL18320A-093FBL CAD Models
IS49RL18320A-093FBL Part Data Attributes
|
IS49RL18320A-093FBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS49RL18320A-093FBL
Integrated Silicon Solution Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-10-09 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 1066 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | S-PBGA-B168 | |
Length | 13.5 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | RLDRAM3 | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 32MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA168,13X13,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.25 mm | |
Self Refresh | NO | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.325 A | |
Supply Current-Max | 1.27 mA | |
Supply Voltage-Max (Vsup) | 1.42 V | |
Supply Voltage-Min (Vsup) | 1.28 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13.5 mm |