Datasheets
IS49NLC18320-25EB by: Integrated Silicon Solution Inc

DDR DRAM, 32MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144

Part Details for IS49NLC18320-25EB by Integrated Silicon Solution Inc

Overview of IS49NLC18320-25EB by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CST4835-125EB Coilcraft Inc Current Sense Transformer

Part Details for IS49NLC18320-25EB

IS49NLC18320-25EB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IS49NLC18320-25EB Part Data Attributes

IS49NLC18320-25EB Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS49NLC18320-25EB Integrated Silicon Solution Inc DDR DRAM, 32MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Part Package Code BGA
Package Description 11 X 18.50 MM, FBGA-144
Pin Count 144
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.32
Access Mode MULTI BANK PAGE BURST
Access Time-Max 2.5 ns
Additional Feature AUTO REFRESH
Clock Frequency-Max (fCLK) 400 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B144
Length 18.5 mm
Memory Density 603979776 bit
Memory IC Type DDR DRAM
Memory Width 18
Number of Functions 1
Number of Ports 1
Number of Terminals 144
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32MX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TBGA
Package Equivalence Code BGA144,12X18,40/32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Sequential Burst Length 2,4,8
Standby Current-Max 0.053 A
Supply Current-Max 0.98 mA
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 11 mm

Alternate Parts for IS49NLC18320-25EB

This table gives cross-reference parts and alternative options found for IS49NLC18320-25EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS49NLC18320-25EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IS49NLC18320-25EBL DDR DRAM, 32MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc IS49NLC18320-25EB vs IS49NLC18320-25EBL
Part Number Description Manufacturer Compare
MT49H32M18HU-25EIT:A DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc IS49NLC18320-25EB vs MT49H32M18HU-25EIT:A
GS4576C18L-24IT DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 GSI Technology IS49NLC18320-25EB vs GS4576C18L-24IT
IS49NLC18320-18BL DDR DRAM, 32MX18, 1.875ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc IS49NLC18320-25EB vs IS49NLC18320-18BL
MT49H32M18FM-33IT:A DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, UBGA-144 Micron Technology Inc IS49NLC18320-25EB vs MT49H32M18FM-33IT:A
GS4576C18L-33I DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 GSI Technology IS49NLC18320-25EB vs GS4576C18L-33I
GS4576C18L-24I DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 GSI Technology IS49NLC18320-25EB vs GS4576C18L-24I
GS4576S18L-33I DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 GSI Technology IS49NLC18320-25EB vs GS4576S18L-33I
GS4576C18GM-25 DDR DRAM, GSI Technology IS49NLC18320-25EB vs GS4576C18GM-25
MT49H32M18CHT-25E DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc IS49NLC18320-25EB vs MT49H32M18CHT-25E
UPD48576218FF-E24-DW1-A 32MX18 DDR DRAM, PBGA144, 18.50 X 11, LEAD FREE, FBGA-144 Renesas Electronics Corporation IS49NLC18320-25EB vs UPD48576218FF-E24-DW1-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS49NLC18320-25EB by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS49NLC18320-25EB by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS49NLC18320-25EB would you like to use for your alert(s)?
  • Please alert me when IS49NLC18320-25EB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS49NLC18320-25EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS49NLC18320-25EB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS49NLC18320-25EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS49NLC18320-25EB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS49NLC18320-25EB by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: