Part Details for IS49NLC18320-25B by Integrated Silicon Solution Inc
Overview of IS49NLC18320-25B by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS49NLC18320-25B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870-IS49NLC18320-25B
|
Mouser Electronics | DRAM 576Mbit x18 Common I/O 400MHz Leaded RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for IS49NLC18320-25B
IS49NLC18320-25B CAD Models
IS49NLC18320-25B Part Data Attributes:
|
IS49NLC18320-25B
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS49NLC18320-25B
Integrated Silicon Solution Inc
DDR DRAM, 32MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 11 X 18.50 MM, FBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 2.5 ns | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B144 | |
Length | 18.5 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.048 A | |
Supply Current-Max | 0.97 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for IS49NLC18320-25B
This table gives cross-reference parts and alternative options found for IS49NLC18320-25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS49NLC18320-25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT49H32M18FM-25Z | DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | Micron Technology Inc | IS49NLC18320-25B vs MT49H32M18FM-25Z |
MT49H32M18HT-25:A | DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Micron Technology Inc | IS49NLC18320-25B vs MT49H32M18HT-25:A |
MT49H32M18FM-25 | DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | Micron Technology Inc | IS49NLC18320-25B vs MT49H32M18FM-25 |
MT49H32M18BM-25:A | DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, UBGA-144 | Micron Technology Inc | IS49NLC18320-25B vs MT49H32M18BM-25:A |
MT49H32M18FM-25E | DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | Micron Technology Inc | IS49NLC18320-25B vs MT49H32M18FM-25E |
MT49H32M18FM-25:A | DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, UBGA-144 | Micron Technology Inc | IS49NLC18320-25B vs MT49H32M18FM-25:A |