Part Details for IS46TR16640CL-125JBLA2-TR by Integrated Silicon Solution Inc
Overview of IS46TR16640CL-125JBLA2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46TR16640CL-125JBLA2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8908
|
Newark | Automotive (Tc: -40 To +105C), 1G, 1.35V, Ddr3, 64Mx16, 1600Mt/S @ 10-10-10, 96 Ball Bga (9Mm X13Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS46TR16640CL-125JBLA2-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9700 | Buy Now |
DISTI #
706-IS46TR16640CL-125JBLA2-TR-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 96TWBGA Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7042 | Buy Now |
DISTI #
IS46TR16640CL-125JBLA2-TR
|
Avnet Americas | DRAM IC DDR3L 1G-byte 64Mx16 1.5V 1600MTps 96-Pin BGA Automotive - Tape and Reel (Alt: IS46TR16640CL-125JBLA2-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 31500 |
|
$3.1125 / $3.8097 | Buy Now |
DISTI #
870-6TRC125JBLA2TR
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +105C), 1G, 1.35V, DDR3, 64Mx16, 1600MT/s a. 10-10-10, 96 ball BGA (9mm x13mm) RoHS, T&R RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
DISTI #
IS46TR16640CL-125JBLA2-TR
|
Avnet Asia | DRAM IC DDR3L 1G-byte 64Mx16 1.5V 1600MTps 96-Pin BGA Automotive (Alt: IS46TR16640CL-125JBLA2-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS46TR16640CL-125JBLA2-TR
|
Avnet Silica | DRAM IC DDR3L 1G-byte 64Mx16 1.5V 1600MTps 96-Pin BGA Automotive (Alt: IS46TR16640CL-125JBLA2-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS46TR16640CL-125JBLA2-TR
IS46TR16640CL-125JBLA2-TR CAD Models
IS46TR16640CL-125JBLA2-TR Part Data Attributes:
|
IS46TR16640CL-125JBLA2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46TR16640CL-125JBLA2-TR
Integrated Silicon Solution Inc
DDR3L DRAM, 64MX16, CMOS, PBGA96, BGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | BGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 10 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.013 A | |
Supply Current-Max | 0.265 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |