Part Details for IS46TR16256BL-107MBLA1 by Integrated Silicon Solution Inc
Overview of IS46TR16256BL-107MBLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS46TR16256BL-107MBLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2563
|
Newark | Automotive (Tc: -40 To +95C), 4G, 1.35V, Ddr3L, 256Mx16, 1866Mt/S @ 13-13-13, 96 Ball Bga (9Mm X 13Mm) Rohs |Integrated Silicon Solution (Issi) IS46TR16256BL-107MBLA1 RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 / $9.5400 | Buy Now |
DISTI #
706-IS46TR16256BL-107MBLA1-ND
|
DigiKey | IC DRAM 4GBIT PAR 96TWBGA Min Qty: 190 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0593 | Buy Now |
DISTI #
IS46TR16256BL-107M
|
Avnet Americas | DRAM DDR3 SDRAM 4Gb 1.5V 1066MHz 96-Pin BGA Surface Mount - Trays (Alt: IS46TR16256BL-107M) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.1868 | Buy Now |
DISTI #
870-46T16256BL17MBA1
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +95C), 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s a. 13-13-13, 96 ball BGA (9mm x 13mm) RoHS RoHS: Compliant | 0 |
|
$8.3400 / $8.4400 | Order Now |
DISTI #
IS46TR16256BL-107MBLA1
|
Avnet Silica | DRAM DDR3 SDRAM 4Gb 1.5V 1066MHz 96-Pin BGA Surface Mount (Alt: IS46TR16256BL-107MBLA1) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS46TR16256BL-107MBLA1
IS46TR16256BL-107MBLA1 CAD Models
IS46TR16256BL-107MBLA1 Part Data Attributes
|
IS46TR16256BL-107MBLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46TR16256BL-107MBLA1
Integrated Silicon Solution Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |