Part Details for IS46TR16256B-107MBLA2 by Integrated Silicon Solution Inc
Results Overview of IS46TR16256B-107MBLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS46TR16256B-107MBLA2 Information
IS46TR16256B-107MBLA2 by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS46TR16256B-107MBLA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-IS46TR16256B-107MBLA2-ND
|
DigiKey | IC DRAM 4GBIT PAR 96TWBGA Min Qty: 190 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7270 | Buy Now |
DISTI #
IS46TR16256B-107MBLA2
|
Avnet Americas | DRAM DDR3 SDRAM 4Gb 1.5V 1066MHz 96-Pin BGA Surface Mount - Trays (Alt: IS46TR16256B-107MBLA2) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$8.5344 / $8.7122 | Buy Now |
DISTI #
870-46T16256B107MBA2
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1866MT/s a. 13-13-13, 96 ball BGA (9mm ... more RoHS: Compliant | 0 |
|
$9.3700 / $12.5200 | Order Now |
DISTI #
IS46TR16256B-107MBLA2
|
Avnet Silica | (Alt: IS46TR16256B-107MBLA2) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS46TR16256B-107MBLA2
|
EBV Elektronik | (Alt: IS46TR16256B-107MBLA2) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS46TR16256B-107MBLA2
IS46TR16256B-107MBLA2 CAD Models
IS46TR16256B-107MBLA2 Part Data Attributes
|
IS46TR16256B-107MBLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46TR16256B-107MBLA2
Integrated Silicon Solution Inc
DDR DRAM,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 10 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |