Part Details for IS46TR16128CL-125KBLA1 by Integrated Silicon Solution Inc
Overview of IS46TR16128CL-125KBLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46TR16128CL-125KBLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1440
|
Newark | Automotive (Tc: -40 To +95C), 2G, 1.35V, Ddr3, 128Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (9Mm X13Mm) Rohs |Integrated Silicon Solution (Issi) IS46TR16128CL-125KBLA1 Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $6.6200 | Buy Now |
DISTI #
IS46TR16128CL-125KBLA1-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 96TWBGA Min Qty: 190 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6486 | Buy Now |
DISTI #
IS46TR16128CL-125K
|
Avnet Americas | ISNIS46TR16128CL-125KBLA1 - Trays (Alt: IS46TR16128CL-125K) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.1375 / $6.2883 | Buy Now |
DISTI #
870-46T16128L125KBA1
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +95C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s a. 11-11-11, 96 ball BGA (9mm x13mm) RoHS RoHS: Compliant | 0 |
|
$6.1000 / $6.3500 | Order Now |
DISTI #
IS46TR16128CL-125K
|
Avnet Americas | ISNIS46TR16128CL-125KBLA1 - Trays (Alt: IS46TR16128CL-125K) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.1375 / $6.2883 | Buy Now |
DISTI #
IS46TR16128CL-125KBLA1
|
Avnet Silica | ISNIS46TR16128CL-125KBLA1 (Alt: IS46TR16128CL-125KBLA1) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS46TR16128CL-125KBLA1
IS46TR16128CL-125KBLA1 CAD Models
IS46TR16128CL-125KBLA1 Part Data Attributes:
|
IS46TR16128CL-125KBLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46TR16128CL-125KBLA1
Integrated Silicon Solution Inc
DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 10 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 9 mm |