Part Details for IS46LR32320B-6BLA2 by Integrated Silicon Solution Inc
Overview of IS46LR32320B-6BLA2 by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IS46LR32320B-6BLA2
IS46LR32320B-6BLA2 CAD Models
IS46LR32320B-6BLA2 Part Data Attributes
|
IS46LR32320B-6BLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46LR32320B-6BLA2
Integrated Silicon Solution Inc
DDR DRAM, 32MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, LFBGA-90
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for IS46LR32320B-6BLA2
This table gives cross-reference parts and alternative options found for IS46LR32320B-6BLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS46LR32320B-6BLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43LR32320B-6BLI | DDR DRAM, 32MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, LFBGA-90 | Integrated Silicon Solution Inc | IS46LR32320B-6BLA2 vs IS43LR32320B-6BLI |
IS43LR32320C-6BLI | DDR DRAM, 32MX32, 5ns, CMOS, PBGA90, BGA-90 | Integrated Silicon Solution Inc | IS46LR32320B-6BLA2 vs IS43LR32320C-6BLI |
IS43LR32320B-6BL | DDR DRAM, 32MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, LFBGA-90 | Integrated Silicon Solution Inc | IS46LR32320B-6BLA2 vs IS43LR32320B-6BL |