Part Details for IS46LQ32128A-062BLA1 by Integrated Silicon Solution Inc
Overview of IS46LQ32128A-062BLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS46LQ32128A-062BLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8887
|
Newark | Automotive (Tc: -40 To +95C), 4G, 1.06-1.17/1.70-1.95V, Lpddr4, 128Mx32, 1600Mhz, 200 Ball Bga (10Mm X 14.5Mm) Rohs |Integrated Silicon Solution (Issi) IS46LQ32128A-062BLA1 RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 | Buy Now |
DISTI #
870-6LQ32128062BLA1
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +95C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS RoHS: Compliant | 0 |
|
$14.2900 / $15.2100 | Order Now |
Part Details for IS46LQ32128A-062BLA1
IS46LQ32128A-062BLA1 CAD Models
IS46LQ32128A-062BLA1 Part Data Attributes
|
IS46LQ32128A-062BLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46LQ32128A-062BLA1
Integrated Silicon Solution Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA-200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | TERM PITCH-MAX; ALSO AVAILABLE WITH 1.7V TO 1.95V SUPPLY | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B200 | |
Length | 14.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | LPDDR4 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA200,12X22,32/25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.85 mm | |
Self Refresh | NO | |
Supply Voltage-Max (Vsup) | 1.17 V | |
Supply Voltage-Min (Vsup) | 1.06 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |