Part Details for IS46LD16640A-25BLA2 by Integrated Silicon Solution Inc
Overview of IS46LD16640A-25BLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS46LD16640A-25BLA2
IS46LD16640A-25BLA2 CAD Models
IS46LD16640A-25BLA2 Part Data Attributes:
|
IS46LD16640A-25BLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46LD16640A-25BLA2
Integrated Silicon Solution Inc
DDR DRAM, 64MX16, CMOS, PBGA134, 10 X 11.50 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, TFBGA-134
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | |
JESD-30 Code | R-PBGA-B134 | |
Length | 11.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 134 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |