Part Details for IS46DR16640B-3DBLA2 by Integrated Silicon Solution Inc
Overview of IS46DR16640B-3DBLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS46DR16640B-3DBLA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6896
|
Newark | |Integrated Silicon Solution (Issi) IS46DR16640B-3DBLA2 RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9400 / $10.5800 | Buy Now |
DISTI #
IS46DR16640B-3DBLA2-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 84TWBGA Min Qty: 209 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$10.0540 | Buy Now |
DISTI #
870-46DR16640B3DBLA2
|
Mouser Electronics | DRAM 1G (64Mx16) 333MHz 1.8v DDR2 SDRAM RoHS: Compliant | 105 |
|
$9.5600 / $12.3100 | Buy Now |
Part Details for IS46DR16640B-3DBLA2
IS46DR16640B-3DBLA2 CAD Models
IS46DR16640B-3DBLA2 Part Data Attributes
|
IS46DR16640B-3DBLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46DR16640B-3DBLA2
Integrated Silicon Solution Inc
DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA84,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |