Part Details for IS46DR16320D-25DBLA1 by Integrated Silicon Solution Inc
Results Overview of IS46DR16320D-25DBLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS46DR16320D-25DBLA1 Information
IS46DR16320D-25DBLA1 by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS46DR16320D-25DBLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS46DR16320D-25DBLA1-ND
|
DigiKey | IC DRAM 512MBIT PAR 84TWBGA Min Qty: 209 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$6.1955 | Buy Now |
DISTI #
IS46DR16320D-25DBLA1
|
Avnet Americas | DRAM Chip DDR2 SDRAM 512M-Bit 32M x 16 1.8V 84-Pin TWBGA - Bulk (Alt: IS46DR16320D-25DBLA1) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1648 / $5.2724 | Buy Now |
DISTI #
870-46DR1620D25DBLA1
|
Mouser Electronics | DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 RoHS: Compliant | 77 |
|
$6.0400 / $8.0800 | Buy Now |
Part Details for IS46DR16320D-25DBLA1
IS46DR16320D-25DBLA1 CAD Models
IS46DR16320D-25DBLA1 Part Data Attributes
|
IS46DR16320D-25DBLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46DR16320D-25DBLA1
Integrated Silicon Solution Inc
DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, LEAD FREE, TWBGA-84
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | 8 X 12.50 MM, 1.20 MM HEIGHT, LEAD FREE, TWBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS46DR16320D-25DBLA1
This table gives cross-reference parts and alternative options found for IS46DR16320D-25DBLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS46DR16320D-25DBLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS43DR16320D-25DBL | Integrated Silicon Solution Inc | Check for Price | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, LEAD FREE, TWBGA-84 | IS46DR16320D-25DBLA1 vs IS43DR16320D-25DBL |