Part Details for IS46DR16320C-25DBLA1 by Integrated Silicon Solution Inc
Results Overview of IS46DR16320C-25DBLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS46DR16320C-25DBLA1 Information
IS46DR16320C-25DBLA1 by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS46DR16320C-25DBLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5359
|
Newark | Automotive (Tc: -40 To +95C), 512M, 1.8V, Ddr2, 32Mx16, 400Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Roh... more RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 / $7.7300 | Buy Now |
DISTI #
IS46DR16320C-25DBLA1-ND
|
DigiKey | IC DRAM 512MBIT PAR 84TWBGA Min Qty: 209 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$7.4363 | Buy Now |
DISTI #
IS46DR16320C-25DBLA1
|
Avnet Americas | DRAMs Parts and Modules - Bulk (Alt: IS46DR16320C-25DBLA1) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1389 / $7.2876 | Buy Now |
DISTI #
870-6DR16320C25DBLA1
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +95C), 512M, 1.8V, DDR2, 32Mx16, 400Mhz a. CL5, 84 ball BGA (8mmx12.5mm)... more RoHS: Compliant | 0 |
|
$7.3000 / $7.4300 | Order Now |
DISTI #
IS46DR16320C-25DBLA1
|
Avnet Silica | DRAMs Parts and Modules (Alt: IS46DR16320C-25DBLA1) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS46DR16320C-25DBLA1
|
EBV Elektronik | DRAMs Parts and Modules (Alt: IS46DR16320C-25DBLA1) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS46DR16320C-25DBLA1
IS46DR16320C-25DBLA1 CAD Models
IS46DR16320C-25DBLA1 Part Data Attributes
|
IS46DR16320C-25DBLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46DR16320C-25DBLA1
Integrated Silicon Solution Inc
DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.013 A | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |