-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5161
|
Newark | Automotive (Tc: -40 To +105C),2G, 1.8V, Ddr2, 128Mx16, 333Mhz @ Cl5, 84 Ball Bga, (8Mm X 12.5Mm), Rohs |Integrated Silicon Solution (Issi) IS46DR16128C-3DBLA2 RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $13.3300 | Buy Now |
DISTI #
IS46DR16128C-3DBLA2-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 84TWBGA Min Qty: 209 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3207 | Buy Now |
DISTI #
IS46DR16128C-3DBLA
|
Avnet Americas | DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin TWBGA - Trays (Alt: IS46DR16128C-3DBLA) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$13.1833 | Buy Now |
DISTI #
870-46DR16128C3DBLA2
|
Mouser Electronics | DRAM Automotive 2G 1.8V DDR2 128Mx16 333MHz RoHS: Compliant | 110 |
|
$13.2200 / $17.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS46DR16128C-3DBLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46DR16128C-3DBLA2
Integrated Silicon Solution Inc
DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA84,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.485 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS46DR16128C-3DBLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS46DR16128C-3DBLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43DR16128B-3DBL | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | IS46DR16128C-3DBLA2 vs IS43DR16128B-3DBL |
IS43DR16128B-3DBLI | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | IS46DR16128C-3DBLA2 vs IS43DR16128B-3DBLI |
IS43DR16128C-3DBL | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | IS46DR16128C-3DBLA2 vs IS43DR16128C-3DBL |
IS46DR16128C-3DBLA1 | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | IS46DR16128C-3DBLA2 vs IS46DR16128C-3DBLA1 |
IS46DR16128C-3DBA1 | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | IS46DR16128C-3DBLA2 vs IS46DR16128C-3DBA1 |
IS46DR16128B-3DBLA1 | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | IS46DR16128C-3DBLA2 vs IS46DR16128B-3DBLA1 |
IS43DR16128B-3DBI | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TWBGA-84 | Integrated Silicon Solution Inc | IS46DR16128C-3DBLA2 vs IS43DR16128B-3DBI |
IS43DR16128C-3DBLI | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | IS46DR16128C-3DBLA2 vs IS43DR16128C-3DBLI |