Part Details for IS45S32800J-7BLA1 by Integrated Silicon Solution Inc
Results Overview of IS45S32800J-7BLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS45S32800J-7BLA1 Information
IS45S32800J-7BLA1 by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS45S32800J-7BLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2260
|
Newark | Automotive (-40 To +85C), 256M, 3.3V, Sdram, 8Mx32, 143Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs |Integrate... more RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $7.2700 | Buy Now |
DISTI #
IS45S32800J-7BLA1-ND
|
DigiKey | IC DRAM 256MBIT PAR 90TFBGA Min Qty: 240 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9644 | Buy Now |
DISTI #
IS45S32800J-7BLA1
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 8Mx32 3.3V 90-Pin TF-BGA - Bulk (Alt: IS45S32800J-7BLA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8944 / $6.0172 | Buy Now |
DISTI #
870-45S32800J7BLA1
|
Mouser Electronics | DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 8Mx32, 143MHz, 90 ball BGA (8mmx13mm) RoHS RoHS: Compliant | 70 |
|
$6.4100 / $8.7900 | Buy Now |
DISTI #
IS45S32800J-7BLA1
|
Avnet Silica | DRAM Chip SDRAM 256MBit 8Mx32 33V 90Pin TFBGA (Alt: IS45S32800J-7BLA1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS45S32800J-7BLA1
|
EBV Elektronik | DRAM Chip SDRAM 256MBit 8Mx32 33V 90Pin TFBGA (Alt: IS45S32800J-7BLA1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS45S32800J-7BLA1
IS45S32800J-7BLA1 CAD Models
IS45S32800J-7BLA1 Part Data Attributes
|
IS45S32800J-7BLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45S32800J-7BLA1
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA-90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for IS45S32800J-7BLA1
This table gives cross-reference parts and alternative options found for IS45S32800J-7BLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS45S32800J-7BLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS45S32800J-7BLA2-TR | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, TFBGA-90 | IS45S32800J-7BLA1 vs IS45S32800J-7BLA2-TR |