Part Details for IS43TR81280CL-107MBL by Integrated Silicon Solution Inc
Overview of IS43TR81280CL-107MBL by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR81280CL-107MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3808
|
Newark | 1G, 1.35V, Ddr3L, 128Mx8, 1866Mt/S @ 13-13-13, 78 Ball Bga (8Mm X10.5Mm) Rohs |Integrated Silicon Solution (Issi) IS43TR81280CL-107MBL RoHS: Not Compliant Min Qty: 242 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.5500 | Buy Now |
DISTI #
706-IS43TR81280CL-107MBL-ND
|
DigiKey | IC DRAM 1GBIT PAR 78TWBGA Min Qty: 242 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6043 | Buy Now |
DISTI #
IS43TR81280CL-107M
|
Avnet Americas | DRAM Chip DDR3L SDRAM 1G-bit 128Mx8 1.35V 78-Pin TW-BGA - Trays (Alt: IS43TR81280CL-107M) RoHS: Not Compliant Min Qty: 242 Package Multiple: 242 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.2398 | Buy Now |
DISTI #
870-TR81280CL-107MBL
|
Mouser Electronics | DRAM 1G, 135V, DDR3L, 128Mx8, 1866MT/s a. 13-13-13, 78 ball BGA (8mm x105mm) RoHS RoHS: Compliant | 81 |
|
$3.2000 / $4.4400 | Buy Now |
DISTI #
IS43TR81280CL-107MBL
|
Avnet Silica | (Alt: IS43TR81280CL-107MBL) RoHS: Compliant Min Qty: 242 Package Multiple: 242 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43TR81280CL-107MBL
IS43TR81280CL-107MBL CAD Models
IS43TR81280CL-107MBL Part Data Attributes
|
IS43TR81280CL-107MBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR81280CL-107MBL
Integrated Silicon Solution Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | BGA-78 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B78 | |
Length | 10.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |