Part Details for IS43TR16640A-125JBLI-TR by Integrated Silicon Solution Inc
Results Overview of IS43TR16640A-125JBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS43TR16640A-125JBLI-TR Information
IS43TR16640A-125JBLI-TR by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS43TR16640A-125JBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS43TR16640A-125JBLI-TR-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 96TWBGA Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
IS43TR16640A-125JBLI-TR
|
EBV Elektronik | DRAM Chip DDR3 SDRAM 1GBit 64M x 16 15V 96Pin TWBGA TR (Alt: IS43TR16640A-125JBLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS43TR16640A-125JBLI-TR
IS43TR16640A-125JBLI-TR CAD Models
IS43TR16640A-125JBLI-TR Part Data Attributes
|
IS43TR16640A-125JBLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS43TR16640A-125JBLI-TR
Integrated Silicon Solution Inc
Select a part to compare: |
Samacsys Manufacturer | Integrated Silicon Solution Inc. |