Part Details for IS43TR16256ECL-125LB2LI by Integrated Silicon Solution Inc
Overview of IS43TR16256ECL-125LB2LI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16256ECL-125LB2LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-IS43TR16256ECL-125LB2LI-ND
|
DigiKey | 4G, 1.35V, DDR3L w/ ECC,256Mx16, Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IS43TR16256ECL-125LB2LI
|
Avnet Americas | DRAM Chip DDR3 SDRAM 4G-bit 1600MHz 96-Pin BGA - Trays (Alt: IS43TR16256ECL-125LB2LI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
IS43TR16256ECL-125LB2LI
|
Avnet Asia | DRAM Chip DDR3 SDRAM 4G-bit 1600MHz 96-Pin BGA (Alt: IS43TR16256ECL-125LB2LI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16256ECL-125LB2LI
|
Avnet Silica | DRAM Chip DDR3 SDRAM 4G-bit 1600MHz 96-Pin BGA (Alt: IS43TR16256ECL-125LB2LI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43TR16256ECL-125LB2LI
IS43TR16256ECL-125LB2LI CAD Models
IS43TR16256ECL-125LB2LI Part Data Attributes:
|
IS43TR16256ECL-125LB2LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16256ECL-125LB2LI
Integrated Silicon Solution Inc
DDR3L DRAM, 256MX16, 15ns, CMOS, PBGA96, BGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | BGA-96 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 12 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 14 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.092 A | |
Supply Current-Max | 0.254 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |