Part Details for IS43TR16128DL-107MBLI-TR by Integrated Silicon Solution Inc
Overview of IS43TR16128DL-107MBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16128DL-107MBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6580
|
Newark | 2G, 1.5V, Ddr3, 128Mx16, 1866Mt/S @ 13-13-13, 96 Ball Bga (9Mm X13Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43TR16128DL-107MBLI-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9000 | Buy Now |
DISTI #
706-IS43TR16128DL-107MBLI-TR-ND
|
DigiKey | IC DRAM 2GBIT PAR 96TWBGA Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5986 | Buy Now |
DISTI #
IS43TR16128DL-107MBLI-TR
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R - Tape and Reel (Alt: IS43TR16128DL-107MBLI-TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.0875 / $5.0031 | Buy Now |
DISTI #
870-43TR1628DL17MBIT
|
Mouser Electronics | DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp RoHS: Compliant | 25 |
|
$4.5700 / $6.6100 | Buy Now |
|
Rochester Electronics | IS43TR16128 - 2G, 1.35V, DDR3, 128Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm), RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$5.0700 / $5.9600 | Buy Now |
DISTI #
IS43TR16128DL-107MBLI-TR
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R - Tape and Reel (Alt: IS43TR16128DL-107MBLI-TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.0875 / $5.0031 | Buy Now |
DISTI #
IS43TR16128DL-107MBLI-TR
|
Avnet Asia | DRAM Chip DDR3L SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R (Alt: IS43TR16128DL-107MBLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 1500 |
|
$2.9250 / $3.0876 | Buy Now |
DISTI #
IS43TR16128DL-107MBLI-TR
|
Avnet Silica | DRAM Chip DDR3L SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R (Alt: IS43TR16128DL-107MBLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DRAM 2GBIT PARALLEL 96TWBGA | 2670 |
|
RFQ |
Part Details for IS43TR16128DL-107MBLI-TR
IS43TR16128DL-107MBLI-TR CAD Models
IS43TR16128DL-107MBLI-TR Part Data Attributes:
|
IS43TR16128DL-107MBLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS43TR16128DL-107MBLI-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |