Part Details for IS43TR16128DL-107MBL-TR by Integrated Silicon Solution Inc
Overview of IS43TR16128DL-107MBL-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16128DL-107MBL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6578
|
Newark | 2G, 1.5V, Ddr3, 128Mx16, 1866Mt/S @ 13-13-13, 96 Ball Bga (9Mm X13Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS43TR16128DL-107MBL-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5400 | Buy Now |
DISTI #
706-IS43TR16128DL-107MBL-TR-ND
|
DigiKey | 2G, 1.5V, DDR3, 128Mx16, 1866MT/ Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4183 | Buy Now |
DISTI #
IS43TR16128DL-107MBL-TR
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R - Tape and Reel (Alt: IS43TR16128DL-107MBL-TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7125 / $4.5441 | Buy Now |
DISTI #
870-43TR16128DL17MBT
|
Mouser Electronics | DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L RoHS: Compliant | 1095 |
|
$4.0100 / $6.0100 | Buy Now |
DISTI #
V36:1790_22729255
|
Arrow Electronics | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin TW-BGA RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2250 | Americas - 1500 |
|
$3.9360 / $3.9450 | Buy Now |
DISTI #
77795733
|
Verical | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin TW-BGA RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2250 | Americas - 1500 |
|
$3.9360 / $3.9450 | Buy Now |
DISTI #
IS43TR16128DL-107MBL-TR
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R - Tape and Reel (Alt: IS43TR16128DL-107MBL-TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7125 / $4.5441 | Buy Now |
|
Chip1Cloud | DDR3-1600 128Mx16 (2Gb) | 2901 |
|
RFQ |
Part Details for IS43TR16128DL-107MBL-TR
IS43TR16128DL-107MBL-TR CAD Models
IS43TR16128DL-107MBL-TR Part Data Attributes:
|
IS43TR16128DL-107MBL-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS43TR16128DL-107MBL-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |