Part Details for IS43TR16128C-125KBLI-TR by Integrated Silicon Solution Inc
Overview of IS43TR16128C-125KBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16128C-125KBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS43TR16128C-125KBLI-TR-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 96TWBGA Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6583 | Buy Now |
DISTI #
IS43TR16128C-125KB
|
Avnet Americas | ISNIS43TR16128C-125KBLI-TR - Tape and Reel (Alt: IS43TR16128C-125KB) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.9125 / $6.0129 | Buy Now |
DISTI #
870-T16128C125KBLIT
|
Mouser Electronics | DRAM 2G, 1.5V, DDR3, 128Mx16, 1600MT/s a. 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$5.4000 | Order Now |
DISTI #
IS43TR16128C-125KB
|
Avnet Americas | ISNIS43TR16128C-125KBLI-TR - Tape and Reel (Alt: IS43TR16128C-125KB) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.9125 / $6.0129 | Buy Now |
|
Ameya Holding Limited | IC DRAM 2G PARALLEL 96TWBGA | 6000 |
|
RFQ | |
|
Chip1Cloud | IC DRAM 2G PARALLEL 96TWBGA | 1200 |
|
RFQ |
Part Details for IS43TR16128C-125KBLI-TR
IS43TR16128C-125KBLI-TR CAD Models
IS43TR16128C-125KBLI-TR Part Data Attributes:
|
IS43TR16128C-125KBLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS43TR16128C-125KBLI-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |