There are no models available for this part yet.
Overview of IS43R86400D-6TL-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS43R86400D-6TL-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24T8330
|
Newark | 512M, 2.5V, Ddr, 64Mx8, 166Mhz, 66 Pin Tsop Ii (400 Mil) Rohs, T&r |Integrated Silicon Solution (Issi) IS43R86400D-6TL-TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7200 | Buy Now | |
DISTI #
IS43R86400D-6TL-TR-ND
|
DigiKey | IC DRAM 512MBIT PAR 66TSOP II Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.7125 | Buy Now | |
DISTI #
IS43R86400D-6TL-TR
|
Avnet Americas | DRAM Chip DDR SDRAM 512M-Bit 64M x 8 2.5V 66-Pin TSOP-II T/R - Tape and Reel (Alt: IS43R86400D-6TL-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
870-IS43R86400D6TLTR
|
Mouser Electronics | DRAM 512M, 2.5V, DDR, 64Mx8, 166MHz, 66 pin TSOP II (400 mil) RoHS, T&R RoHS: Compliant | 0 |
|
$4.6900 | Order Now |
CAD Models for IS43R86400D-6TL-TR by Integrated Silicon Solution Inc
Part Data Attributes for IS43R86400D-6TL-TR by Integrated Silicon Solution Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Package Description
|
TSOP2, TSSOP66,.46
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.28
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Integrated Silicon Solution Inc.
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
0.7 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK)
|
166 MHz
|
I/O Type
|
COMMON
|
Interleaved Burst Length
|
2,4,8
|
JESD-30 Code
|
R-PDSO-G66
|
JESD-609 Code
|
e3
|
Length
|
22.22 mm
|
Memory Density
|
536870912 bit
|
Memory IC Type
|
CACHE DRAM MODULE
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
66
|
Number of Words
|
67108864 words
|
Number of Words Code
|
64000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP2
|
Package Equivalence Code
|
TSSOP66,.46
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
8192
|
Seated Height-Max
|
1.2 mm
|
Self Refresh
|
YES
|
Sequential Burst Length
|
2,4,8
|
Standby Current-Max
|
0.025 A
|
Supply Current-Max
|
0.37 mA
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for IS43R86400D-6TL-TR
This table gives cross-reference parts and alternative options found for IS43R86400D-6TL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R86400D-6TL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT5DS64M8DS-6KI | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 | Nanya Technology Corporation | IS43R86400D-6TL-TR vs NT5DS64M8DS-6KI |
MT46V64M8TG-6:F | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | IS43R86400D-6TL-TR vs MT46V64M8TG-6:F |
MT46V64M8STG-75Z:G | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | IS43R86400D-6TL-TR vs MT46V64M8STG-75Z:G |
MT46V64M8P-5BL | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | IS43R86400D-6TL-TR vs MT46V64M8P-5BL |
K4H510838F-LCCC | DDR DRAM, 64MX8, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 | Samsung Electro-Mechanics | IS43R86400D-6TL-TR vs K4H510838F-LCCC |
MT46V64M8TG-75ZLIT:D | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | IS43R86400D-6TL-TR vs MT46V64M8TG-75ZLIT:D |
V58C2512804SDUI33 | DDR DRAM, 64MX8, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | IS43R86400D-6TL-TR vs V58C2512804SDUI33 |
EDD5108AGTA-7A-E | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 | Elpida Memory Inc | IS43R86400D-6TL-TR vs EDD5108AGTA-7A-E |
MT46V64M8P-75ZLAT:D | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | IS43R86400D-6TL-TR vs MT46V64M8P-75ZLAT:D |
HYB25DC512800BE-6 | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 | Qimonda AG | IS43R86400D-6TL-TR vs HYB25DC512800BE-6 |