Part Details for IS43R86400D-5TL by Integrated Silicon Solution Inc
Overview of IS43R86400D-5TL by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43R86400D-5TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS43R86400D-5TL-ND
|
DigiKey | IC DRAM 512MBIT PAR 66TSOP II Min Qty: 216 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$5.4228 | Buy Now |
DISTI #
IS43R86400D-5TL
|
Avnet Americas | DRAM Chip DDR SDRAM 512M-Bit 64M x 8 2.6V 66-Pin TSOP-II - Tape and Reel (Alt: IS43R86400D-5TL) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
870-IS43R86400D-5TL
|
Mouser Electronics | DRAM 512M (64Mx8) 200MHz 2.5v DDR SDRAM RoHS: Compliant | 96 |
|
$5.1500 / $6.8600 | Buy Now |
DISTI #
IS43R86400D-5TL
|
Avnet Silica | DRAM Chip DDR SDRAM 512M-Bit 64M x 8 2.6V 66-Pin TSOP-II (Alt: IS43R86400D-5TL) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43R86400D-5TL
IS43R86400D-5TL CAD Models
IS43R86400D-5TL Part Data Attributes
|
IS43R86400D-5TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43R86400D-5TL
Integrated Silicon Solution Inc
DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP66,.46 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.43 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS43R86400D-5TL
This table gives cross-reference parts and alternative options found for IS43R86400D-5TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R86400D-5TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT46V64M8STG-75Z:G | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | IS43R86400D-5TL vs MT46V64M8STG-75Z:G |
HY5DU12822DLT-D43 | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | IS43R86400D-5TL vs HY5DU12822DLT-D43 |
MT46V64M8TG-6:F | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | IS43R86400D-5TL vs MT46V64M8TG-6:F |
K4H510838F-LCCC | DDR DRAM, 64MX8, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 | Samsung Electro-Mechanics | IS43R86400D-5TL vs K4H510838F-LCCC |
MT46V64M8P-5BL | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | IS43R86400D-5TL vs MT46V64M8P-5BL |
MT46V64M8TG-75ZLIT:D | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | IS43R86400D-5TL vs MT46V64M8TG-75ZLIT:D |
HYB25D512800AT-7 | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Infineon Technologies AG | IS43R86400D-5TL vs HYB25D512800AT-7 |
MT46V32M8P-75EL:F | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 | Micron Technology Inc | IS43R86400D-5TL vs MT46V32M8P-75EL:F |
MT46V64M8TG-5BL:D | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | IS43R86400D-5TL vs MT46V64M8TG-5BL:D |
V58C2512804SDUI6H | DDR DRAM, 64MX8, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | IS43R86400D-5TL vs V58C2512804SDUI6H |