Part Details for IS43R83200F-6TLI by Integrated Silicon Solution Inc
Overview of IS43R83200F-6TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43R83200F-6TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1423-ND
|
DigiKey | IC DRAM 256MBIT PAR 66TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Tray |
278 In Stock |
|
$2.9258 / $4.0500 | Buy Now |
DISTI #
IS43R83200F-6TLI
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 32Mx8 2.5V 66-Pin TSOP-II - Bulk (Alt: IS43R83200F-6TLI) RoHS: Compliant Min Qty: 324 Package Multiple: 108 Container: Bulk | 0 |
|
$2.3375 / $2.8611 | Buy Now |
DISTI #
870-IS43R83200F-6TLI
|
Mouser Electronics | DRAM 256M, 2.5V, DDR, 32Mx8, 166MHz RoHS: Compliant | 137 |
|
$2.9200 / $4.0500 | Buy Now |
DISTI #
IS43R83200F-6TLI
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 32Mx8 2.5V 66-Pin TSOP-II - Bulk (Alt: IS43R83200F-6TLI) RoHS: Compliant Min Qty: 324 Package Multiple: 108 Container: Bulk | 0 |
|
$2.3375 / $2.8611 | Buy Now |
DISTI #
IS43R83200F-6TLI
|
Avnet Silica | DRAM Chip DDR SDRAM 256M-Bit 32Mx8 2.5V 66-Pin TSOP-II (Alt: IS43R83200F-6TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 1296 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 108 | 1168 |
|
$4.8500 / $5.2100 | Buy Now |