Part Details for IS43R16320D-5BLI by Integrated Silicon Solution Inc
Overview of IS43R16320D-5BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43R16320D-5BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS43R16320D-5BLI-ND
|
DigiKey | IC DRAM 512MBIT PAR 60TFBGA Min Qty: 190 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$9.1111 | Buy Now |
DISTI #
IS43R16320D-5BLI
|
Avnet Americas | DRAM Chip DDR SDRAM 512M-Bit 32M x 16 2.5V 60-Pin TFBGA - Bulk (Alt: IS43R16320D-5BLI) RoHS: Not Compliant Min Qty: 190 Package Multiple: 190 Container: Bulk | 0 |
|
RFQ | |
DISTI #
870-IS43R16320D-5BLI
|
Mouser Electronics | DRAM 512M (32Mx16) 200MHz 2.5v DDR SDRAM RoHS: Compliant | 0 |
|
$8.5000 / $8.5500 | Order Now |
DISTI #
IS43R16320D-5BLI
|
Avnet Silica | (Alt: IS43R16320D-5BLI) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43R16320D-5BLI
IS43R16320D-5BLI CAD Models
IS43R16320D-5BLI Part Data Attributes
|
IS43R16320D-5BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43R16320D-5BLI
Integrated Silicon Solution Inc
DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA60,9X12,40/32 | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA60,9X12,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.43 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS43R16320D-5BLI
This table gives cross-reference parts and alternative options found for IS43R16320D-5BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R16320D-5BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS43R16320D-5BLI-TR | Integrated Silicon Solution Inc | Check for Price | Cache DRAM Module, 32MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-60 | IS43R16320D-5BLI vs IS43R16320D-5BLI-TR |