Part Details for IS43QR85120B-075UBLI-TR by Integrated Silicon Solution Inc
Overview of IS43QR85120B-075UBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43QR85120B-075UBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0423
|
Newark | 4G, 1.2V, Ddr4, 512Mx8, 2666Mt/S @ 16-16-16, 78 Ball Bga (10Mm X14Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43QR85120B-075UBLI-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1600 | Buy Now |
DISTI #
706-IS43QR85120B-075UBLI-TR-ND
|
DigiKey | IC DRAM 4GBIT POD 78TWBGA Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7949 | Buy Now |
DISTI #
IS43QR85120B-075UB
|
Avnet Americas | DRAM Chip DDR4 SDRAM 4Gbit 512M X 8 1.2V 78-Pin FBGA T/R - Trays (Alt: IS43QR85120B-075UB) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.6505 | Buy Now |
DISTI #
870-R85120B075UBLITR
|
Mouser Electronics | DRAM 4G, 12V, DDR4, 512Mx8, 2666MT/s a. 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$8.4100 | Order Now |