Part Details for IS43LR32640A-6BL by Integrated Silicon Solution Inc
Overview of IS43LR32640A-6BL by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS43LR32640A-6BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1370-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 90WBGA Min Qty: 240 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8415 | Buy Now |
DISTI #
IS43LR32640A-6BL
|
Avnet Americas | DRAM Chip Mobile DDR SDRAM 2G-Bit 64Mx32 1.8V 90-Pin W-BGA - Bulk (Alt: IS43LR32640A-6BL) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
870-IS43LR32640A-6BL
|
Mouser Electronics | DRAM 2G, 1.8V, Mobile DDR, 64Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS RoHS: Compliant | 0 |
|
$10.3700 / $10.4700 | Order Now |
DISTI #
IS43LR32640A-6BL
|
Avnet Americas | DRAM Chip Mobile DDR SDRAM 2G-Bit 64Mx32 1.8V 90-Pin W-BGA - Bulk (Alt: IS43LR32640A-6BL) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for IS43LR32640A-6BL
IS43LR32640A-6BL CAD Models
IS43LR32640A-6BL Part Data Attributes:
|
IS43LR32640A-6BL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LR32640A-6BL
Integrated Silicon Solution Inc
DDR DRAM, 64MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MS-207, WBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LFBGA, BGA90,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.4 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS43LR32640A-6BL
This table gives cross-reference parts and alternative options found for IS43LR32640A-6BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43LR32640A-6BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43LR32640B-6BLI | DRAM, | Integrated Silicon Solution Inc | IS43LR32640A-6BL vs IS43LR32640B-6BLI |
IS43LR32640B-6BL | DRAM, | Integrated Silicon Solution Inc | IS43LR32640A-6BL vs IS43LR32640B-6BL |