Part Details for IS43LR32100D-6BL-TR by Integrated Silicon Solution Inc
Overview of IS43LR32100D-6BL-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for IS43LR32100D-6BL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1299
|
Newark | 32M, 1.8V, Mobile Ddr, 1Mx32, 166Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS43LR32100D-6BL-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 / $2.5500 | Buy Now |
DISTI #
IS43LR32100D-6BL-TR-ND
|
DigiKey | IC DRAM 32MBIT PARALLEL 90TFBGA Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5077 | Buy Now |
DISTI #
IS43LR32100D-6BL-T
|
Avnet Americas | Mobile DDR SDRAM 32Mb 1Mx32 166MHz 1.8V 6ns 90-Pin BGA T/R - Tape and Reel (Alt: IS43LR32100D-6BL-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
870-43LR32100D6BLTR
|
Mouser Electronics | DRAM 32M, 1.8V, Mobile DDR, 1Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, T&R RoHS: Compliant | 0 |
|
$2.3800 | Order Now |
Part Details for IS43LR32100D-6BL-TR
IS43LR32100D-6BL-TR CAD Models
IS43LR32100D-6BL-TR Part Data Attributes
|
IS43LR32100D-6BL-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LR32100D-6BL-TR
Integrated Silicon Solution Inc
IC SDRAM 32MBIT 166MHZ 90BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for IS43LR32100D-6BL-TR
This table gives cross-reference parts and alternative options found for IS43LR32100D-6BL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43LR32100D-6BL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43LR32100D-6BL | DDR DRAM, 1MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS43LR32100D-6BL-TR vs IS43LR32100D-6BL |