There are no models available for this part yet.
Overview of IS43LQ16256BL-062BLI-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IS43LQ16256BL-062BLI-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK7860
|
Newark | 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, Lpddr4X, 256Mx16, 1600Mhz, 200 Ball Bga (10Mm X 14.5Mm, 1.1Mm Max Thickness) Rohs, T&r |Integrated Silicon Solution (Issi) IS43LQ16256BL-062BLI-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6000 | Buy Now | |
DISTI #
706-IS43LQ16256BL-062BLI-TR-ND
|
DigiKey | 4G, 0.57-0.65V/1.06-1.17/1.70-1. Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0250 | Buy Now | |
DISTI #
IS43LQ16256BL-062B
|
Avnet Americas | DRAM, Mobile LPDDR4, 4 Gbit, 256M x 16bit, 1.6 GHz, 200 Pins, TFBGA - Tape and Reel (Alt: IS43LQ16256BL-062B) Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$8.4979 | Buy Now | |
DISTI #
870-Q16256BL062BLITR
|
Mouser Electronics | DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R RoHS: Compliant | 0 |
|
$9.2800 | Order Now | |
DISTI #
IS43LQ16256BL-062BLI-TR
|
Avnet Silica | DRAM, Mobile LPDDR4, 4 Gbit, 256M x 16bit, 1.6 GHz, 200 Pins, TFBGA (Alt: IS43LQ16256BL-062BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |