Part Details for IS43LQ16128A-062TBLI-TR by Integrated Silicon Solution Inc
Overview of IS43LQ16128A-062TBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43LQ16128A-062TBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4796
|
Newark | 2G, 1.06-1.17/1.70-1.95V, Lpddr4, 128Mx16, 1600Mhz, 200 Ball Bga (10Mm X 14.5Mm, 1.1Mm Max Thickness) Rohs, T&r |Integrated Silicon Solution (Issi) IS43LQ16128A-062TBLI-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3700 | Buy Now |
DISTI #
706-IS43LQ16128A-062TBLI-TR-ND
|
DigiKey | IC DRAM 2GBIT LVSTL 200VFBGA Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8762 | Buy Now |
DISTI #
IS43LQ16128A-062TB
|
Avnet Americas | DRAM Chip Mobile LPDDR4 SDRAM 2Gbit 128M X 16 1.1V/1.8V 200-Pin VFBGA T/R - Tape and Reel (Alt: IS43LQ16128A-062TB) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.8854 | Buy Now |
DISTI #
870-LQ16128A062TBLIT
|
Mouser Electronics | DRAM 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R RoHS: Compliant | 0 |
|
$7.5700 | Order Now |
DISTI #
IS43LQ16128A-062TBLI-TR
|
Avnet Silica | DRAM Chip Mobile LPDDR4 SDRAM 2Gbit 128M X 16 1.1V/1.8V 200-Pin VFBGA T/R (Alt: IS43LQ16128A-062TBLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |