Part Details for IS43LD32160A-25BLI by Integrated Silicon Solution Inc
Overview of IS43LD32160A-25BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS43LD32160A-25BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1286
|
Newark | 512M, 1.2/1.8V, Lpddr2, 16Mx32, 400Mhz, 134 Ball Bga (10Mm X 11.5Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43LD32160A-25BLI Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $7.9100 | Buy Now |
DISTI #
IS43LD32160A-25BLI-ND
|
DigiKey | IC DRAM 512MBIT PAR 134TFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
171 In Stock |
|
$5.6151 / $7.8300 | Buy Now |
DISTI #
IS43LD32160A-25BLI
|
Avnet Americas | DRAM Chip Mobile LPDDR2 S4 SDRAM 512M-Bit 16Mx32 1.2V/1.8V 134-Pin TF-BGA - Bulk (Alt: IS43LD32160A-25BLI) RoHS: Not Compliant Min Qty: 171 Package Multiple: 171 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1375 / $7.5123 | Buy Now |
DISTI #
IS43LD32160A-25BLI
|
Avnet Americas | DRAM Chip Mobile LPDDR2 SDRAM 512M-Bit 16Mx32 1.2V/1.8 V 134-Pin TF-BGA T/R - Tape and Reel (Alt: IS43LD32160A-25BLI) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.2000 / $7.5888 | Buy Now |
DISTI #
870-43LD32160A-25BLI
|
Mouser Electronics | DRAM LPDDR2,512M,RoHs 400MHz,16Mx32,IT RoHS: Compliant | 15 |
|
$5.6100 / $7.8300 | Buy Now |
DISTI #
IS43LD32160A-25BLI
|
Avnet Silica | DRAM Chip Mobile LPDDR2 S4 SDRAM 512M-Bit 16Mx32 1.2V/1.8V 134-Pin TF-BGA (Alt: IS43LD32160A-25BLI) RoHS: Compliant Min Qty: 171 Package Multiple: 171 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43LD32160A-25BLI
IS43LD32160A-25BLI CAD Models
IS43LD32160A-25BLI Part Data Attributes:
|
IS43LD32160A-25BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LD32160A-25BLI
Integrated Silicon Solution Inc
DDR DRAM, 16MX32, CMOS, PBGA134, FBGA-134
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | |
JESD-30 Code | R-PBGA-B134 | |
JESD-609 Code | e1 | |
Length | 11.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | LPDDR2 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 134 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10 mm |