Part Details for IS43LD32128B-25BPLI by Integrated Silicon Solution Inc
Overview of IS43LD32128B-25BPLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43LD32128B-25BPLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0307
|
Newark | 4G, 1.2/1.8V, Lpddr2, 128Mx32, 400Mhz, 168 Ball Pop (12Mm X 12Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43LD32128B-25BPLI RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $13.2900 | Buy Now |
DISTI #
706-IS43LD32128B-25BPLI-ND
|
DigiKey | IC DRAM 4GBIT PARALLEL 168VFBGA Min Qty: 168 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4102 | Buy Now |
DISTI #
IS43LD32128B-25BPL
|
Avnet Americas | DRAM Chip Mobile LPDDR2 S4 SDRAM 4Gbit 128M X 32 1.8V 168-Pin POP-VFBGA - Trays (Alt: IS43LD32128B-25BPL) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.7103 | Buy Now |
DISTI #
870-LD32128B25BPLI
|
Mouser Electronics | DRAM 4G, 12/18V, LPDDR2, 128Mx32, 400MHz, 168 ball PoP (12mmx12mm) RoHS, IT RoHS: Compliant | 2128 |
|
$11.4500 / $15.2400 | Buy Now |
DISTI #
IS43LD32128B-25BPLI
|
Avnet Silica | DRAM Chip Mobile LPDDR2 S4 SDRAM 4Gbit 128M X 32 1.8V 168-Pin POP-VFBGA (Alt: IS43LD32128B-25BPLI) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43LD32128B-25BPLI
IS43LD32128B-25BPLI CAD Models
IS43LD32128B-25BPLI Part Data Attributes
|
IS43LD32128B-25BPLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LD32128B-25BPLI
Integrated Silicon Solution Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-05-07 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | also operates with 1.8v nom supply | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8,16 | |
JESD-30 Code | S-PBGA-B168 | |
Length | 12 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | LPDDR2 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA168,23X23,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Seated Height-Max | 0.95 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8,16 | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |