There are no models available for this part yet.
Overview of IS43DR86400E-3DBL-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IS43DR86400E-3DBL-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y1283
|
Newark | 512M, 1.8V, Ddr2, 64Mx8, 333Mhz @ Cl5, 60 Ball Bga (8Mm X 10.5Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43DR86400E-3DBL-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 | Buy Now | |
DISTI #
706-IS43DR86400E-3DBL-TR-ND
|
DigiKey | IC DRAM 512MBIT PAR 60TWBGA Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4613 | Buy Now | |
DISTI #
IS43DR86400E-3DBL-
|
Avnet Americas | DDR2 SDRAM 512Mb 64Mx8 333MHz 1.8V 60-Pin BGA T/R - Tape and Reel (Alt: IS43DR86400E-3DBL-) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.0148 | Buy Now | |
DISTI #
870-43DR86400E3DBLTR
|
Mouser Electronics | DRAM 512M, 1.8V, DDR2, 64Mx8, 333Mhz a. CL5, 60 ball BGA (8mmx10.5mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$3.6200 | Order Now |
CAD Models for IS43DR86400E-3DBL-TR by Integrated Silicon Solution Inc
Part Data Attributes for IS43DR86400E-3DBL-TR by Integrated Silicon Solution Inc
IS43DR86400E-3DBL-TR
Integrated Silicon Solution Inc
|
|
---|---|
Samacsys Manufacturer
|
Integrated Silicon Solution Inc.
|
Want to compare parts?
-
IS43DR86400E-3DBL-TRIntegrated Silicon Solution IncVS
-