Part Details for IS43DR16640B-25DBL by Integrated Silicon Solution Inc
Overview of IS43DR16640B-25DBL by Integrated Silicon Solution Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS43DR16640B-25DBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6782
|
Newark | 1G, 1.8V, Ddr2, 64Mx16, 400Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs |Integrated Silicon Solution (Issi) IS43DR16640B-25DBL Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.6600 | Buy Now |
DISTI #
706-1275-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 84TWBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$4.1207 / $5.7800 | Buy Now |
DISTI #
IS43DR16640B-25DBL
|
Avnet Americas | DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, 84 Pins, TWBGA - Bulk (Alt: IS43DR16640B-25DBL) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4625 / $4.2381 | Buy Now |
DISTI #
IS43DR16640B-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA - Bulk (Alt: IS43DR16640B-25DBL) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5500 / $6.7932 | Buy Now |
DISTI #
IS43DR16640B-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64M x 16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16640B-25DBL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.4625 / $4.2381 | Buy Now |
DISTI #
IS43DR16640B-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64M x 16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16640B-25DBL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.5875 / $6.8391 | Buy Now |
DISTI #
870-I43DR16640B25DBL
|
Mouser Electronics | DRAM 1G (64Mx16) 400MHz 1.8v DDR2 SDRAM | 74 |
|
$4.1200 / $6.9400 | Buy Now |
DISTI #
IS43DR16640B-25DBL
|
Avnet Asia | DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, 84 Pins, TWBGA (Alt: IS43DR16640B-25DBL) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43DR16640B-25DBL
|
Avnet Silica | DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, 84 Pins, TWBGA (Alt: IS43DR16640B-25DBL) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43DR16640B-25DBL
IS43DR16640B-25DBL CAD Models
IS43DR16640B-25DBL Part Data Attributes
|
IS43DR16640B-25DBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16640B-25DBL
Integrated Silicon Solution Inc
DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA84,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |