-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, BGA-84
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS43DR16320E-3DBL by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1555-ND
|
DigiKey | IC DRAM 512MBIT PAR 84TWBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
18 In Stock |
|
$2.3563 / $2.9600 | Buy Now |
DISTI #
IS43DR16320E-3DBL
|
Avnet Americas | ISNIS43DR16320E-3DBL - Trays (Alt: IS43DR16320E-3DBL) RoHS: Compliant Min Qty: 418 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.9584 / $1.9992 | Buy Now |
DISTI #
870-IS43DR16320E3DBL
|
Mouser Electronics | DRAM 512M 32Mx16 333MHz DDR2 1.8V RoHS: Compliant | 0 |
|
$2.3500 / $2.9600 | Order Now |
DISTI #
IS43DR16320E-3DBL
|
Avnet Asia | ISNIS43DR16320E-3DBL (Alt: IS43DR16320E-3DBL) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43DR16320E-3DBL
|
Avnet Silica | ISNIS43DR16320E3DBL (Alt: IS43DR16320E-3DBL) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS43DR16320E-3DBL
|
EBV Elektronik | ISNIS43DR16320E3DBL (Alt: IS43DR16320E-3DBL) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43DR16320E-3DBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16320E-3DBL
Integrated Silicon Solution Inc
DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, BGA-84
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | BGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
Length | 10.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS43DR16320E-3DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16320E-3DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS43DR16320E-3DBLI | Integrated Silicon Solution Inc | Check for Price | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, BGA-84 | IS43DR16320E-3DBL vs IS43DR16320E-3DBLI |