Memory
IS43DR16320-3DBLI
Integrated Silicon Solution Inc
Description: DDR DRAM, 32MX16, CMOS, PBGA84, 13 X 10.50 MM, 0.80 MM PITCH, LEAD FREE, MO-207, FBGA-84

Overview of IS43DR16320-3DBLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for IS43DR16320-3DBLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS43DR16320-3DBLI by Integrated Silicon Solution Inc

IS43DR16320-3DBLI
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
DSBGA
Package Description
TFBGA,
Pin Count
84
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B84
JESD-609 Code
e1
Length
13 mm
Memory Density
536870912 bit
Memory IC Type
DDR2 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
84
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10.5 mm
Want to compare parts?
  1. IS43DR16320-3DBLI
    Integrated Silicon Solution Inc
    DDR DRAM, 32MX16, CMOS, PBGA84, 13 X 10.50 MM, 0.80 MM PITCH, LEAD FREE, MO-207, FBGA-84
    VS

Alternate Parts for IS43DR16320-3DBLI

This table gives cross-reference parts and alternative options found for IS43DR16320-3DBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16320-3DBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V59C1512164QALF-5 DDR DRAM, 32MX16, 0.6ns, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 ProMOS Technologies Inc IS43DR16320-3DBLI vs V59C1512164QALF-5
MT47H32M16GC-5ELIT:B DDR DRAM, 32MX16, 0.6ns, CMOS, PBGA84, 12 X 12.50 MM, FBGA-84 Micron Technology Inc IS43DR16320-3DBLI vs MT47H32M16GC-5ELIT:B
V59C1512164QDUJ19 DDR DRAM, 32MX16, CMOS, PBGA84, GREEN, MO-207, FBGA-84 ProMOS Technologies Inc IS43DR16320-3DBLI vs V59C1512164QDUJ19
HY5PS121621LF-E4 DDR DRAM, 32MX16, 0.6ns, CMOS, PBGA84, FBGA-84 SK Hynix Inc IS43DR16320-3DBLI vs HY5PS121621LF-E4
H5PS5162GFR-G7J DDR DRAM, 32MX16, 0.35ns, CMOS, PBGA84, 7.50 X 12.50 MM, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 SK Hynix Inc IS43DR16320-3DBLI vs H5PS5162GFR-G7J
V59C1512164QDLF5I DDR DRAM, 32MX16, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 ProMOS Technologies Inc IS43DR16320-3DBLI vs V59C1512164QDLF5I
H5PS5162GFR-C4C DDR DRAM, 32MX16, 0.5ns, CMOS, PBGA84, 7.50 X 12.50 MM, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 SK Hynix Inc IS43DR16320-3DBLI vs H5PS5162GFR-C4C
V59C1512164QDLP25E DDR DRAM, 32MX16, CMOS, PBGA84, GREEN, MO-207, FBGA-84 ProMOS Technologies Inc IS43DR16320-3DBLI vs V59C1512164QDLP25E
V59C1512164QDLP25 DDR DRAM, 32MX16, CMOS, PBGA84, GREEN, MO-207, FBGA-84 ProMOS Technologies Inc IS43DR16320-3DBLI vs V59C1512164QDLP25
V59C1512164QCLF37I DDR DRAM, 32MX16, 0.5ns, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 ProMOS Technologies Inc IS43DR16320-3DBLI vs V59C1512164QCLF37I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43DR16320-3DBLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43DR16320-3DBLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS43DR16320-3DBLI would you like to use for your alert(s)?
  • Please alert me when IS43DR16320-3DBLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS43DR16320-3DBLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43DR16320-3DBLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS43DR16320-3DBLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43DR16320-3DBLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43DR16320-3DBLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: