Datasheets
IS43DR16128B-3DBLI by: Integrated Silicon Solution Inc

DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84

Part Details for IS43DR16128B-3DBLI by Integrated Silicon Solution Inc

Overview of IS43DR16128B-3DBLI by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for IS43DR16128B-3DBLI

Part # Distributor Description Stock Price Buy
DISTI # IS43DR16128B-3DBLI-ND
DigiKey IC DRAM 2GBIT PARALLEL 84TWBGA Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
Buy Now
Sense Electronic Company Limited BGA84 1751
RFQ

Part Details for IS43DR16128B-3DBLI

IS43DR16128B-3DBLI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IS43DR16128B-3DBLI Part Data Attributes:

IS43DR16128B-3DBLI Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS43DR16128B-3DBLI Integrated Silicon Solution Inc DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Package Description TFBGA, BGA84,9X15,32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.36
Factory Lead Time 20 Weeks
Access Mode MULTI BANK PAGE BURST
Access Time-Max 0.45 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 333 MHz
I/O Type COMMON
Interleaved Burst Length 4,8
JESD-30 Code R-PBGA-B84
Length 13.5 mm
Memory Density 2147483648 bit
Memory IC Type DDR2 DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 84
Number of Words 134217728 words
Number of Words Code 128000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA84,9X15,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 4,8
Standby Current-Max 0.03 A
Supply Current-Max 0.485 mA
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 10.5 mm

Alternate Parts for IS43DR16128B-3DBLI

This table gives cross-reference parts and alternative options found for IS43DR16128B-3DBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16128B-3DBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IS43DR16128C-3DBL DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84 Integrated Silicon Solution Inc IS43DR16128B-3DBLI vs IS43DR16128C-3DBL
IS46DR16128C-3DBA1 DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84 Integrated Silicon Solution Inc IS43DR16128B-3DBLI vs IS46DR16128C-3DBA1
IS46DR16128C-3DBLA2 DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84 Integrated Silicon Solution Inc IS43DR16128B-3DBLI vs IS46DR16128C-3DBLA2
IS46DR16128B-3DBLA2 DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 Integrated Silicon Solution Inc IS43DR16128B-3DBLI vs IS46DR16128B-3DBLA2
IS43DR16128C-3DBI DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84 Integrated Silicon Solution Inc IS43DR16128B-3DBLI vs IS43DR16128C-3DBI
IS43DR16128B-3DBL DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 Integrated Silicon Solution Inc IS43DR16128B-3DBLI vs IS43DR16128B-3DBL
IS46DR16128C-3DBLA1 DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84 Integrated Silicon Solution Inc IS43DR16128B-3DBLI vs IS46DR16128C-3DBLA1

IS43DR16128B-3DBLI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43DR16128B-3DBLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43DR16128B-3DBLI by Integrated Silicon Solution Inc

  • Please alert me when IS43DR16128B-3DBLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS43DR16128B-3DBLI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43DR16128B-3DBLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS43DR16128B-3DBLI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43DR16128B-3DBLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43DR16128B-3DBLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: