Part Details for IS42VM32400H-75BLI by Integrated Silicon Solution Inc
Overview of IS42VM32400H-75BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Price & Stock for IS42VM32400H-75BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1235
|
Newark | 128M, 1.8V, Mobile Sdram, 4Mx32, 133Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs, It |Integrated Silicon Solution (Issi) IS42VM32400H-75BLI Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $4.0900 | Buy Now |
DISTI #
IS42VM32400H-75BLI-ND
|
DigiKey | IC DRAM 128MBIT PAR 90TFBGA Min Qty: 240 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0270 | Buy Now |
DISTI #
IS42VM32400H-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 128M-Bit 4Mx32 1.8V 90-Pin TF-BGA - Trays (Alt: IS42VM32400H-75BLI) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.0375 / $3.7179 | Buy Now |
DISTI #
IS42VM32400H-75BLI
|
Avnet Americas | DRAM Chip Mobile LP SDRAM 128Mbit 4M x 32 1.8V 90-Pin TFBGA T/R - Tape and Reel (Alt: IS42VM32400H-75BLI) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.0875 / $3.7791 | Buy Now |
DISTI #
870-42VM32400H-75BLI
|
Mouser Electronics | DRAM 128M, 1.8V, M-SDRAM 4Mx32, 133Mhz, RoHS RoHS: Compliant | 0 |
|
$3.6900 / $4.0200 | Order Now |
|
Chip 1 Exchange | INSTOCK | 11272 |
|
RFQ | |
DISTI #
IS42VM32400H-75BLI
|
Avnet Silica | DRAM Chip Mobile SDRAM 128M-Bit 4Mx32 1.8V 90-Pin TF-BGA (Alt: IS42VM32400H-75BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days | Silica - 3600 |
|
Buy Now | |
|
New Advantage Corporation | 128M, 1.8V, MOBILE SDRAM, 4MX32, 133MHZ, 90 BALL BGA (8MMX13MM) RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 3082 |
|
$4.6900 / $5.0700 | Buy Now |
Part Details for IS42VM32400H-75BLI
IS42VM32400H-75BLI CAD Models
IS42VM32400H-75BLI Part Data Attributes
|
IS42VM32400H-75BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42VM32400H-75BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |