Part Details for IS42SM16200C-75BLI by Integrated Silicon Solution Inc
Results Overview of IS42SM16200C-75BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS42SM16200C-75BLI Information
IS42SM16200C-75BLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS42SM16200C-75BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS42SM16200C-75BLI-ND
|
DigiKey | IC DRAM 32MBIT PARALLEL 54TFBGA Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for IS42SM16200C-75BLI
IS42SM16200C-75BLI CAD Models
IS42SM16200C-75BLI Part Data Attributes
|
IS42SM16200C-75BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42SM16200C-75BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 2MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, TFBGA-54
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA54,9X9,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS42SM16200C-75BLI
This table gives cross-reference parts and alternative options found for IS42SM16200C-75BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42SM16200C-75BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS42SM16200C-6BLI | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 2MX16, 5.5ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, TFBGA-54 | IS42SM16200C-75BLI vs IS42SM16200C-6BLI |
IS42RM16200C-6BLI | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 2MX16, 5.5ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, TFBGA-54 | IS42SM16200C-75BLI vs IS42RM16200C-6BLI |
M52D32162A-7.5BG | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 2MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | IS42SM16200C-75BLI vs M52D32162A-7.5BG |
IS42RM16200C-75BLI | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 2MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, TFBGA-54 | IS42SM16200C-75BLI vs IS42RM16200C-75BLI |
M52S32162A-7.5BIG | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 2MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | IS42SM16200C-75BLI vs M52S32162A-7.5BIG |
IS42VM16200C-6BLE | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 2MX16, 5.5ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | IS42SM16200C-75BLI vs IS42VM16200C-6BLE |
M52S32162A-10BIG | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 2MX16, 8ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | IS42SM16200C-75BLI vs M52S32162A-10BIG |
IS42VM16200C-6BLI | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 2MX16, 5.5ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, TFBGA-54 | IS42SM16200C-75BLI vs IS42VM16200C-6BLI |
M52S32162A-7.5BG | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 2MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | IS42SM16200C-75BLI vs M52S32162A-7.5BG |
M12L32162A-7BG | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 2MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, BGA-54 | IS42SM16200C-75BLI vs M12L32162A-7BG |