Part Details for IS42S83200L-6TL by Integrated Silicon Solution Inc
Overview of IS42S83200L-6TL by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42S83200L-6TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8499
|
Newark | 256M, 3.3V, Sdram, 32Mx8, 166Mhz, 54 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution (Issi) IS42S83200L-6TL RoHS: Not Compliant Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.1400 | Buy Now |
DISTI #
706-IS42S83200L-6TL-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 108 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6003 | Buy Now |
DISTI #
IS42S83200L-6TL
|
Avnet Americas | 256M, 3.3V, SDRAM, 32MX8, 166MHZ, 54 PIN (Alt: IS42S83200L-6TL) Min Qty: 324 Package Multiple: 108 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.4717 | Buy Now |
DISTI #
870-IS42S83200L-6TL
|
Mouser Electronics | DRAM 256M, 33V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS RoHS: Compliant | 0 |
|
$3.0300 / $4.4000 | Order Now |