Part Details for IS42S83200J-7TL by Integrated Silicon Solution Inc
Results Overview of IS42S83200J-7TL by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS42S83200J-7TL Information
IS42S83200J-7TL by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS42S83200J-7TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS42S83200J-7TL-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 324 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3809 | Buy Now |
DISTI #
IS42S83200J-7TL
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 32Mx8 3.3V 54-Pin TSOP-II - Bulk (Alt: IS42S83200J-7TL) RoHS: Not Compliant Min Qty: 324 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5651 / $2.6715 | Buy Now |
DISTI #
870-42S83200J7TL
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS RoHS: Compliant | 34 |
|
$3.3700 / $4.6800 | Buy Now |
DISTI #
42S83200J-7TL
|
TME | IC: DRAM memory, 256MbDRAM, 8Mx8bitx4, 143MHz, 7ns, TSOP54 II Min Qty: 1 | 0 |
|
$4.0100 / $5.3500 | RFQ |
DISTI #
IS42S83200J-7TL
|
Avnet Silica | DRAM Chip SDRAM 256MBit 32Mx8 33V 54Pin TSOPII (Alt: IS42S83200J-7TL) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS42S83200J-7TL
IS42S83200J-7TL CAD Models
IS42S83200J-7TL Part Data Attributes
|
IS42S83200J-7TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S83200J-7TL
Integrated Silicon Solution Inc
Synchronous DRAM, 32MX8, 5.4ns, CMOS, PDSO54, TSOP2-54
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IS42S83200J-7TL
This table gives cross-reference parts and alternative options found for IS42S83200J-7TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S83200J-7TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS42S83200J-7TL-TR | Integrated Silicon Solution Inc | Check for Price | IC SDRAM 256MBIT 143MHZ 54TSOP | IS42S83200J-7TL vs IS42S83200J-7TL-TR |