Part Details for IS42S32200E-7TL by Integrated Silicon Solution Inc
Overview of IS42S32200E-7TL by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42S32200E-7TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$3.5000 / $5.3800 | Buy Now |
|
Win Source Electronics | IC SDRAM 64MBIT 143MHZ 86TSOP | 30000 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for IS42S32200E-7TL
IS42S32200E-7TL CAD Models
IS42S32200E-7TL Part Data Attributes:
|
IS42S32200E-7TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32200E-7TL
Integrated Silicon Solution Inc
Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP86,.46,20 | |
Pin Count | 86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 142 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS42S32200E-7TL
This table gives cross-reference parts and alternative options found for IS42S32200E-7TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32200E-7TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S643232E-TC700 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200E-7TL vs K4S643232E-TC700 |
W9864G2IH-7 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, ROHS COMPLIANT, TSOP2-86 | Winbond Electronics Corp | IS42S32200E-7TL vs W9864G2IH-7 |
MT48LC2M32B1TG-7 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 | Micron Technology Inc | IS42S32200E-7TL vs MT48LC2M32B1TG-7 |
IS42S32200-6TI | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32200E-7TL vs IS42S32200-6TI |
K4S643232E-TN700 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200E-7TL vs K4S643232E-TN700 |
K4S643232F-TI700 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200E-7TL vs K4S643232F-TI700 |
K4S643232C-TC70 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200E-7TL vs K4S643232C-TC70 |
K4S643232E-TN70 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200E-7TL vs K4S643232E-TN70 |
W9864G2EH-7 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, ROHS COMPLIANT, TSOP2-86 | Winbond Electronics Corp | IS42S32200E-7TL vs W9864G2EH-7 |
KM432S2030CT-7/F7 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200E-7TL vs KM432S2030CT-7/F7 |