-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2M X 32 SYNCHRONOUS DRAM, 5.5 ns, 86 Pin Plastic SMT | 16 |
|
$3.9750 / $7.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S32200C1-6TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32200C1-6TL
Integrated Silicon Solution Inc
Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSSOP, TSSOP86,.46,20 | |
Pin Count | 86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS42S32200C1-6TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32200C1-6TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S32200B-6TL | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32200C1-6TL vs IS42S32200B-6TL |
MT48LC2M32B2P-7AAT:G | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, TSOP2-86 | Micron Technology Inc | IS42S32200C1-6TL vs MT48LC2M32B2P-7AAT:G |
MT48LC2M32B2TG-7AAT:G | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, TSOP2-86 | Micron Technology Inc | IS42S32200C1-6TL vs MT48LC2M32B2TG-7AAT:G |
K4S643232C-TL700 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200C1-6TL vs K4S643232C-TL700 |
IS45S32200E-7TLA2 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32200C1-6TL vs IS45S32200E-7TLA2 |
K4S643232F-TC70 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200C1-6TL vs K4S643232F-TC70 |
W986432AH-6 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, TSOP2-86 | Winbond Electronics Corp | IS42S32200C1-6TL vs W986432AH-6 |
IS42S32200C1-7TLI-TR | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32200C1-6TL vs IS42S32200C1-7TLI-TR |
K4S643232E-TL60 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200C1-6TL vs K4S643232E-TL60 |
MT48LC2M32B2TG-7IT:G | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | Micron Technology Inc | IS42S32200C1-6TL vs MT48LC2M32B2TG-7IT:G |