Part Details for IS42S16800A1-7TL by Integrated Silicon Solution Inc
Overview of IS42S16800A1-7TL by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S16800A1-7TL
IS42S16800A1-7TL CAD Models
IS42S16800A1-7TL Part Data Attributes
|
IS42S16800A1-7TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16800A1-7TL
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, LEAD FREE, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2022-01-17 | |
EFUP | e | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0025 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS42S16800A1-7TL
This table gives cross-reference parts and alternative options found for IS42S16800A1-7TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16800A1-7TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WED416S8030A10SI | Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, MS-024FA, TSOP2-54 | Microsemi Corporation | IS42S16800A1-7TL vs WED416S8030A10SI |
V54C3128164VCLT7I | Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | IS42S16800A1-7TL vs V54C3128164VCLT7I |
MT48LC8M16LFP-10XT:G | Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | IS42S16800A1-7TL vs MT48LC8M16LFP-10XT:G |
MT48LC8M16P-8XT:G | Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | IS42S16800A1-7TL vs MT48LC8M16P-8XT:G |
IS42S16800A-10TLI | Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800A1-7TL vs IS42S16800A-10TLI |
MT48LC8M16P-10XT:G | Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | IS42S16800A1-7TL vs MT48LC8M16P-10XT:G |
UPD45128163G5-A10B-9JF | Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | NEC Electronics Group | IS42S16800A1-7TL vs UPD45128163G5-A10B-9JF |
MT48LC8M16P-8:G | Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | IS42S16800A1-7TL vs MT48LC8M16P-8:G |
IS42S16800A-10TI | Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800A1-7TL vs IS42S16800A-10TI |
V54C3128164VCLT7PCI | Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | IS42S16800A1-7TL vs V54C3128164VCLT7PCI |