Part Details for IS42S16400-6T by Integrated Silicon Solution Inc
Results Overview of IS42S16400-6T by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS42S16400-6T Information
IS42S16400-6T by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IS42S16400-6T
IS42S16400-6T CAD Models
IS42S16400-6T Part Data Attributes
|
IS42S16400-6T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16400-6T
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS42S16400-6T
This table gives cross-reference parts and alternative options found for IS42S16400-6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16400-6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W9864G6GH-7 | Winbond Electronics Corp | Check for Price | Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 | IS42S16400-6T vs W9864G6GH-7 |
MT48LC4M16A2P-6IT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | IS42S16400-6T vs MT48LC4M16A2P-6IT:G |
MT48LC4M16A2P-6L:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | IS42S16400-6T vs MT48LC4M16A2P-6L:G |
MT48LC4M16A2P-6AT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | IS42S16400-6T vs MT48LC4M16A2P-6AT:G |
MT48LC4M16A2P-6L:GIT | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | IS42S16400-6T vs MT48LC4M16A2P-6L:GIT |
IS42S16400C-6TL | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | IS42S16400-6T vs IS42S16400C-6TL |
MT48LC4M16A2TG-6IT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | IS42S16400-6T vs MT48LC4M16A2TG-6IT:G |
MT48LC4M16A2TG-6L:GIT | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | IS42S16400-6T vs MT48LC4M16A2TG-6L:GIT |
MT48LC4M16A2P-6:GIT | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | IS42S16400-6T vs MT48LC4M16A2P-6:GIT |
MT48LC4M16A2TG-6L | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | IS42S16400-6T vs MT48LC4M16A2TG-6L |